- Home ›
- All Products›
- 1-592624-0
1-592624-0
TE Connectivity / AMP Brand
TJ F/B 20D56
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ F/B 20D56
Search Keywords: 15926240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-592624-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Contact Size:20
-
Sealable:Yes
-
Contact Base Material:Copper Alloy
-
Number of Contact Points:10
-
Number of Positions:10
-
Terminal Junction System Component Type:Feedback Module
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.5 A
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:Epoxy
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1,294.75
50
$661.29
75
$450.14
100 +
$441.14
Click for Quote
Log in
to unlock special pricing