- Home ›
- All Products›
- 1-591917-3
1-591917-3
TE Connectivity / AMP Brand
TJ SZ 20/22 SPEC WIDE SINGLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ SZ 20/22 SPEC WIDE SINGLE
Product Highlights:
- Electronic Splice-Resistor Terminal Junction System Component Type
- Size = 20
- Splice Type = Single
- Resistor Specification = RLR32C1000GR
- Resistance = 100 ?
Search Keywords: 15919173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-591917-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contact Points:10
-
Connector Mounting Type:Board Mount
-
Number of Positions:10
-
Connector System:Wire-to-Wire
-
Contact Base Material:Beryllium Copper
-
Compatible With Contact Size:20
-
Contact Current Rating (Max):1.5 A
-
Terminal Junction System Component Type:Electronic Splice-Resistor
-
Resistor Specification:RLR32C1000GR
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Resistance Value:100 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
25
$847.60
50
$432.92
75
$294.69
100 +
$288.79
Click for Quote
Log in
to unlock special pricing