- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1-591917-2
1-591917-2
TE Connectivity / AMP Brand
TJ SZ 20 SPEC WD, W/1K OHM RES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ SZ 20 SPEC WD, W/1K OHM RES
Product Highlights:
- Electronic Splice-Resistor
- Size = 20
- Splice Type = Single
- Resistor Specification = RLR07C1001GR
- Resistance = 1000 ?
Search Keywords: 15919172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-591917-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$162.09
5
$159.89
10
$158.84
20
$156.82
50
$155.85
100 +
$153.98
Click for Quote
Log in
to unlock special pricing