help desk software
Image is representational - see mfr. specs

Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 36
  • Terminate To Printed Circuit Board
  • Right Angle Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 159177385
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5917738-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,879
Can Ship immediately
Minimum Order:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.77
70
$4.68
150
$4.60
300
$4.52
1,000
$4.43
5,000 +
$4.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments