- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 159-020-014
159-020-014
TE Connectivity / AMP Brand
Magnet Wire Terminal 21AWG Copper RCP Pre-Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal 21AWG Copper RCP Pre-Tin T/R
Search Keywords: 159020014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:159-020-014
-
Alias/AKA:2-1601149-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Magnet Wire Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:21 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
108,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
27000
Order Increment:
3000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.4315
6,000
$0.4303
12,000
$0.4293
27,000
$0.4282
54,000
$0.2187
81,000
$0.1489
108,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing