- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 159-003-120
159-003-120
TE Connectivity / AMP Brand
The 159-003-120 is a Standard MAG-MATE series Insulation Displacement Crimp (IDC) terminal designed for terminating magnet wir ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 159-003-120 is a Standard MAG-MATE series Insulation Displacement Crimp (IDC) terminal designed for terminating magnet wire without pre-stripping conductors.
Search Keywords: 159003120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:159-003-120
-
Alias/AKA:1601144-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25000 -
Packaging Method:Reel
-
Wire/Cable Type:Magnet Wire
-
Material Thickness:.0252 in, .64 mm
-
Terminal & Splice Style:Pin
-
Plating Material:Post-Tin
-
Mating Pin Diameter:.039 in
-
Terminal Height:.275 in, 6.99 mm
-
Terminal Orientation:Straight
-
Underplating Material:Nickel
-
Terminal Type:Pin
-
Overall Length:19.81 mm
-
Magnet Wire Size:.81 mm
-
Termination Method:IDC Standard
-
Terminal & Splice Type:Pin
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39,840
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
8/31/26