- Home ›
- All Products›
- 159-003-000
159-003-000
TE Connectivity / AMP Brand
159-003-000=PIN.024SQ,MMD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
159-003-000=PIN.024SQ,MMD,SMZ
Search Keywords: 159003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:159-003-000
-
Alias/AKA:1601144-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
25000 -
Packaging Method:Reel
-
Termination Method:IDC Standard
-
Plating Material:Unplated
-
Mating Pin Diameter:.039 in
-
Material Thickness:.0252 in, .64 mm
-
Wire/Cable Type:Magnet Wire
-
Terminal & Splice Type:Pin
-
Terminal Height:.275 in, 6.99 mm
-
Overall Length:19.81 mm
-
Terminal Orientation:Straight
-
Magnet Wire Size:20 AWG, .81 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Terminal Type:Pin
-
Terminal & Splice Style:Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75,000
$0.2604
150,000
$0.1330
225,000
$0.0905
300,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing