- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 1589946-8
1589946-8
TE Connectivity / AMP Brand
This is a 37-position, 2-row Dualobe metal plug connector pre-wired with 18 inches of 30 AWG color-coded PTFE wire.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
This is a 37-position, 2-row Dualobe metal plug connector pre-wired with 18 inches of 30 AWG color-coded PTFE wire.
Search Keywords: 15899468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589946-8
-
Alias/AKA:STM037PC2DC018Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
55 Weeks
can ship
6/21/27