- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589809-9
1589809-9
TE Connectivity / AMP Brand
STM015W6AN = Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM015W6AN = Thru-Hole
Search Keywords: 15898099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589809-9
-
Alias/AKA:STM015W6AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$1,120.07
5
$711.58
8
$469.44
10 +
$460.05
Click for Quote
Log in
to unlock special pricing