- Home ›
- All Products›
- 1589809-7
1589809-7
TE Connectivity / AMP Brand
STM025W6CN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025W6CN = THRU-HOLE
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 2
- 25 Positions
Search Keywords: 15898097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589809-7
-
Alias/AKA:STM025W6CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Sealable:No
-
Circuit Application:Power
-
Number of Positions:25
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
-
Centerline (Pitch):.05 in, 1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$1,088.40
5
$691.45
8
$456.17
10 +
$447.04
Click for Quote
Log in
to unlock special pricing