Image is representational - see mfr. specs

STM051SC2DC036Q = WDUALOBE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
STM051SC2DC036Q = WDUALOBE
Search Keywords: 15897777
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1589777-7
  • Alias/AKA:
    STM051SC2DC036Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    1 A
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material:
    Gold
  • Number of Positions:
    51
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -200 – 200 °C, -328 – 392 °F
  • Centerline (Pitch):
    .025 in, .64 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector System:
    Wire-to-Wire
  • Termination Method to Wire & Cable:
    Preterminated Flying Leads
  • Contact Base Material:
    Beryllium Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,525.11
5
$965.90
8
$622.75
10 +
$610.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!