- Home ›
- All Products›
- 1589693-3
1589693-3
TE Connectivity / AMP Brand
QCM044PC2DC060B = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM044PC2DC060B = CIRCULAR
Search Keywords: 15896933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589693-3
-
Alias/AKA:QCM044PC2DC060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:44
-
Centerline (Pitch):.025 in, .64 mm
-
Sealable:Yes
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Plug
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
3
$1,689.96
5
$1,070.31
8
$690.07
10 +
$676.27
Click for Quote
Log in
to unlock special pricing