- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1589692-4
1589692-4
TE Connectivity / AMP Brand
QCM019PC2DMC150B = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM019PC2DMC150B = CIRCULAR
Product Highlights:
- Number of Positions = 19
- Plug
- Color Coded Teflon per MIL-STD-681 Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: 15896924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589692-4
-
Alias/AKA:QCM019PC2DMC150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
7
$1,056.25
13
$600.35
19
$423.73
25 +
$415.26
Click for Quote
Log in
to unlock special pricing