Image is representational - see mfr. specs

QCM019PC2DC006B = CIRCULAR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
QCM019PC2DC006B = CIRCULAR
Product Highlights:
  • Number of Positions = 19
  • Plug
  • Color Coded Teflon Wire Material
  • Wire Size = 30 AWG mm² [AWG]
  • Wire Type = Stranded
Search Keywords: 15896923
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1589692-3
  • Alias/AKA:
    QCM019PC2DC006B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Push-Pull Quick Disconnect
  • Packaging Quantity:
    1
  • Factory Installed Backshell:
    With
  • Preloaded:
    Yes
  • Number of Positions:
    19
  • Wire Size:
    30 AWG
  • Shell Base Material:
    Aluminum
  • Shell Plating Material:
    Nickel
  • Product Type:
    Connector
  • Insulation Material:
    LCP (Liquid Crystal Polymer)
  • Environmental Protection:
    With
  • Environmental Protection Type:
    Sealed
  • Connector Style:
    Plug
  • Centerline (Pitch):
    .025 in, .64 mm
  • Mating Retention:
    With
  • Operating Temperature Range:
    -55 – 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
3
$721.76
5
$458.53
8
$302.50
10 +
$296.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!