- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1589688-1
1589688-1
TE Connectivity / AMP Brand
TCM019PC2DM006B = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TCM019PC2DM006B = CIRCULAR
Search Keywords: 15896881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589688-1
-
Alias/AKA:TCM019PC2DM006B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded Coupling
-
Environmental Protection:With
-
Shell Material:Aluminum
-
Operating Temperature Range:-55 – 200 °C
-
Number of Positions:19
-
Preloaded:Yes
-
Shell Plating Material:Nickel
-
Connector Style:Plug
-
Product Type:Connector
-
Insulation Material:LCP (Liquid Crystal Polymer)
-
Packaging Quantity:1
-
Mating Retention:With
-
Centerline (Pitch):.025 in, .64 mm
-
Wire Size:30 – 30 AWG
-
Factory Installed Backshell:With
-
Environmental Protection Type:Sealed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
7
$796.82
13
$452.89
19
$319.66
25 +
$313.27
Click for Quote
Log in
to unlock special pricing