- Home ›
- All Products›
- 1589687-5
1589687-5
TE Connectivity / AMP Brand
QCM019SC2DM024PB = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM019SC2DM024PB = Circular
Search Keywords: 15896875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589687-5
-
Alias/AKA:QCM019SC2DM024PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Connector & Housing Type:Receptacle
-
Mounting Hardware:Without
-
Contact Current Rating (Max):1 A
-
Number of Positions:19
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
3
$885.01
6
$468.53
9
$329.71
11 +
$323.11
Click for Quote
Log in
to unlock special pricing