- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1589678-1
1589678-1
TE Connectivity / AMP Brand
Connector Assembly HEADER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Connector Assembly HEADER
Search Keywords: 15896781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589678-1
-
Alias/AKA:N11875
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$2,927.10
3
$2,919.79
5
$1,849.20
8
$1,192.25
10 +
$1,168.40
Click for Quote
Log in
to unlock special pricing