- Home ›
- All Products›
- 1589676-4
1589676-4
TE Connectivity / AMP Brand
JTM065PP2DX007N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JTM065PP2DX007N = WDUALOBE
Search Keywords: 15896764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589676-4
-
Alias/AKA:JTM065PP2DX007N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:65
-
Centerline (Pitch):.025 in, .64 mm
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1,119.24
3
$1,097.72
5 +
$1,094.98
Click for Quote
Log in
to unlock special pricing