- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 1589477-6
TE Connectivity / AMP Brand
1589477-6
A 25-position, dual-row metal receptacle connector pre-wired with 18 inches of 30 AWG color-coded PTFE wire.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
A 25-position, dual-row metal receptacle connector pre-wired with 18 inches of 30 AWG color-coded PTFE wire.
Search Keywords: 15894776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589477-6
-
Alias/AKA:STM025SC2DC018N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1589477-6 RoHS compliant?
Yes, 1589477-6 is RoHS compliant.
What is the lead time for 1589477-6?
The standard lead time for 1589477-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
7
$966.12
13
$549.12
19
$387.58
25 +
$379.83
Click for Quote
Log in
to unlock special pricing