- Home ›
- All Products›
- 1589477-4
1589477-4
TE Connectivity / AMP Brand
STM025SC2DC012N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025SC2DC012N = WDUALOBE
Search Keywords: 15894774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589477-4
-
Alias/AKA:STM025SC2DC012N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Number of Positions:25
-
Sealable:No
-
Contact Current Rating (Max):1 A
-
Contact Type:Socket
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.025 in, .64 mm
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Base Material:Beryllium Copper
-
Connector System:Wire-to-Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
7
$887.05
13
$504.18
19
$355.86
25 +
$348.74
Click for Quote
Log in
to unlock special pricing