- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1589473-7
1589473-7
TE Connectivity / AMP Brand
STM009PC2DC024N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM009PC2DC024N = WDUALOBE
Search Keywords: 15894737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589473-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Plating Material:Nickel
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Mating Retention Type:Jackscrew
-
PCB Contact Termination Area Plating Material:Nickel
-
Hardware Type:1.0 mm Captive Jackscrew
-
Connector Style:Plug
-
Number of Positions:9
-
Housing Material:Aluminum
-
Contact Shape:Round
-
Backwall/Post Interruptions:Without
-
Contact Type:Pin
-
Length:24 in, 609.6 mm
-
Contact Retention:Without
-
Mounting/Mating Hardware:With
-
Wire/Cable Size:30 AWG, .05 mm²
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Nickel
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Row-to-Row Spacing:.04 in
-
Height:.126 in
-
Wire Material:Color Coded Fluoropolymer
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Thickness:5 – 15 µin
-
Mating Retention:With
-
Preloaded:Yes
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Contact Base Material:Beryllium Copper
-
Wire/Cable Type:Stranded
-
Contact Mating Area Plating Thickness:5 – 15 µin
-
Mating Alignment:With
-
Packaging Quantity:1
-
Surface Mount Extended Leads:Without
-
Termination Style:Wire
-
Centerline (Pitch):.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$767.86
5
$487.82
8
$321.82
10 +
$315.39
Click for Quote
Log in
to unlock special pricing