- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589467-8
1589467-8
TE Connectivity / AMP Brand
SSM005L82AQ = SMT Conn
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM005L82AQ = SMT Conn
Search Keywords: 15894678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589467-8
-
Alias/AKA:SSM005L82AQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:0.63 mm
-
Termination Method:Solder
-
Number of Contacts:5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
55 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
4
$758.34
8
$401.47
12
$282.52
15 +
$276.87
Click for Quote
Log in
to unlock special pricing