- Home ›
- All Products›
- 1589467-7
1589467-7
TE Connectivity / AMP Brand
SSM009L82HN = SMT Conn
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM009L82HN = SMT Conn
Search Keywords: 15894677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589467-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:With
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Housing Material:Aluminum
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Tin-Lead
-
Number of Positions:9
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Sealable:No
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, .63 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
4
$644.93
7
$390.21
10
$288.32
13 +
$282.56
Click for Quote
Log in
to unlock special pricing