- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589462-9
1589462-9
TE Connectivity / AMP Brand
SSL009L2HN = SMT CONN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSL009L2HN = SMT CONN
Search Keywords: 15894629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589462-9
-
Alias/AKA:SSL009L2HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
55 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
8
$431.38
15
$243.60
23
$167.70
30 +
$164.34
Click for Quote
Log in
to unlock special pricing