- Home ›
- All Products›
- 1589453-3
1589453-3
TE Connectivity / AMP Brand
USS009C6T = STRIP CON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
USS009C6T = STRIP CON
Search Keywords: 15894533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589453-3
-
Alias/AKA:USS009C6T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Contact Type:Pin
-
Sealable:No
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Plug
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$207.27
14
$127.55
21
$100.98
27 +
$98.96
Click for Quote
Log in
to unlock special pricing