- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589451-8
1589451-8
TE Connectivity / AMP Brand
USS015B2 = STRIP CON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
USS015B2 = STRIP CON
Product Highlights:
- Number of Rows = 1
- Number of Positions = 15
- Termination Style = Printed Circuit Board
- Plug
- PCB Mount Style = Surface Mount
Search Keywords: 15894518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589451-8
-
Alias/AKA:USS015B2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$177.01
5
$176.57
9
$176.12
17
$114.76
25
$92.67
33 +
$90.82
Click for Quote
Log in
to unlock special pricing