- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1589430-2
TE Connectivity / AMP Brand
1589430-2
Cable Assembly 0.15m 30AWG Circular 44 POS RCP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly 0.15m 30AWG Circular 44 POS RCP
Search Keywords: 15894302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589430-2
-
Alias/AKA:NCG044SC2DC006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1589430-2 RoHS compliant?
Yes, 1589430-2 is RoHS compliant.
What is the lead time for 1589430-2?
The standard lead time for 1589430-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
12 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$1,119.93
3
$1,117.12
5
$709.71
8
$468.21
10 +
$458.85
Click for Quote
Log in
to unlock special pricing