- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1589426-7
1589426-7
TE Connectivity / AMP Brand
Cable Assembly 0.61m 30AWG Circular 7 POS RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.61m 30AWG Circular 7 POS RCP
Search Keywords: 15894267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589426-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
7
$644.69
13
$366.43
19
$258.63
25 +
$253.46
Click for Quote
Log in
to unlock special pricing