- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589066-6
1589066-6
TE Connectivity / AMP Brand
Conn Rectangular M 25 POS Solder ST Edge Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 25 POS Solder ST Edge Mount
Product Highlights:
- Connector
- Plug
- Number of Rows = 2
- Number of Positions = 25
- Termination Style = Duckbill
Search Keywords: 15890666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589066-6
-
Alias/AKA:STL02511378PCN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5
$608.02
10
$321.89
15
$226.52
20 +
$221.99
Click for Quote
Log in
to unlock special pricing