- Home ›
- All Products›
- 1589058-4
1589058-4
TE Connectivity / AMP Brand
QCM019SC2DC018F = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM019SC2DC018F = CIRCULAR
Search Keywords: 15890584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:19
-
Connector System:Wire-to-Panel
-
Connector Mounting Type:Panel Mount
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
7
$676.54
13
$384.53
19
$271.41
25 +
$265.98
Click for Quote
Log in
to unlock special pricing