- Home ›
- All Products›
- 1589056-3
1589056-3
TE Connectivity / AMP Brand
QCM007SC2DCC30F = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
QCM007SC2DCC30F = CIRCULAR
Product Highlights:
- Number of Positions = 7
- Receptacle
- Color Coded Teflon Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: 15890563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589056-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Centerline (Pitch):.025 in, .64 mm
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$506.97
5
$505.71
7
$504.44
13
$287.60
19
$207.71
25 +
$203.55
Click for Quote
Log in
to unlock special pricing