- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1589055-1
1589055-1
TE Connectivity / AMP Brand
QCM007PC2DC003 = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
QCM007PC2DC003 = CIRCULAR
Search Keywords: 15890551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589055-1
-
Alias/AKA:QCM007PC2DC003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Shell Plating Material:Nickel
-
Environmental Protection:With
-
Connector Style:Plug
-
Mating Retention:With
-
Number of Positions:7
-
Factory Installed Backshell:Without
-
Centerline (Pitch):.025 in, .64 mm
-
Shell Base Material:Aluminum 6061-T6
-
Environmental Protection Type:Sealed
-
Mating Retention Type:Push-Pull Quick Disconnect
-
Product Type:Connector
-
Assembly Length:3.525 in
-
Wire Size:30 AWG
-
Packaging Quantity:1
-
Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$496.75
10
$495.51
25
$494.27
44
$493.04
88
$251.82
132
$171.41
175 +
$167.98
Click for Quote
Log in
to unlock special pricing