- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1588908-1
TE Connectivity / AMP Brand
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule Kit
- PRO BEAM® Jr.
- Singlemode
- Fiber Size = 126 Micron
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1588908-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | SZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | PRO BEAM |
| Mounting: | Cable Mount |
| Operating Temperature: | -40 to 85 °C |