Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1587977-2

INNER HOUSING, PLUG, HVA280-2PHM, PASS T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
INNER HOUSING, PLUG, HVA280-2PHM, PASS T
Search Keywords: 15879772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1587977-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Exit Angle:
    180 °
  • Packaging Quantity:
    1
  • Connector System:
    Wire-to-Wire
  • Width:
    1.2 in, 30.7 mm
  • Hybrid Connector:
    No
  • Centerline (Pitch):
    .204 in, 5.2 mm
  • Height:
    .456 in, 11.6 mm
  • Mounting Feature:
    Without
  • Strain Relief:
    No
  • Terminal Position Assurance:
    No
  • Number of Positions:
    4
  • Connector Position Assurance Capable:
    No
  • Connector Style:
    Housing for female terminals
  • Circuit Application:
    Signal
  • Polarized:
    Yes
  • Color:
    Black
  • Body Material:
    PA GF
  • Sealable:
    No
  • Packaging Method:
    Package
  • Primary Locking Feature:
    Integrated in Housing
  • Serviceable:
    No
  • Length:
    .842 in, 21.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1587977-2 RoHS compliant?
Yes, 1587977-2 is RoHS compliant.
What is the lead time for 1587977-2?
The standard lead time for 1587977-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,054
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.63
100
$2.29
250
$2.10
500
$2.00
1,000
$1.88
2,500
$1.79
5,000
$1.78
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!