- Home ›
- All Products›
- 1587829-1
1587829-1
TE Connectivity / AMP Brand
OUTER FERRULE, SIZE A, HVA280-2PI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
OUTER FERRULE, SIZE A, HVA280-2PI
Search Keywords: 15878291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Box
-
Packaging Quantity:1000
-
Primary Product Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,750
$1.872
7,500
$0.988
11,250
$0.680
15,000 +
$0.666
Click for Quote
Log in
to unlock special pricing