- Home ›
- All Products›
- 1587735-1
1587735-1
TE Connectivity / AMP Brand
SPACER, SIZE A, HVA280-3PM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SPACER, SIZE A, HVA280-3PM
Search Keywords: 15877351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Packaging Quantity:1
-
Primary Product Color:Natural
-
Serviceable:Yes
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
You may purchase all in-stock quantity of 132
Stock lot only:
132
MOQ for In Stock Qty:
1750
MOQ for out of Stock Qty:
1750
18 Weeks
can ship
9/15/26