- Home ›
- All Products›
- 1587732-1
1587732-1
TE Connectivity / AMP Brand
SHIPPING CAP, PLUG, HVA280-3PM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHIPPING CAP, PLUG, HVA280-3PM
Search Keywords: 15877321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Natural
-
Packaging Method:Package
-
Protection & Strain Relief Accessory Type:Cover
-
Strain Relief:Without
-
Number of Positions:3
-
Sealable:Yes
-
Packaging Quantity:500
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.482
250
$1.204
500
$1.150
1,000
$1.101
2,500
$1.056
5,000
$0.976
7,500
$0.913
10,000 +
$0.910
Click for Quote
Log in
to unlock special pricing