- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1587722-1
1587722-1
TE Connectivity / AMP Brand
CABLE SEAL RETAINER, SIZE A, HVA280-3PM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CABLE SEAL RETAINER, SIZE A, HVA280-3PM
Search Keywords: 15877221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587722-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PA GF
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94-HB
-
Packaging Method:Package
-
Primary Product Color:Black
-
Accessory Type:Other
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,908
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
22 Weeks
can ship
10/13/26