- Главная страница ›
- All Products›
- 1587716-1
1587716-1
TE Connectivity / AMP Brand
INNER HOUSING, PLUG, HVA280-3PM
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Box Упаковка
Описание
+
INNER HOUSING, PLUG, HVA280-3PM
Search Keywords: 15877161
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1587716-1
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:3
-
Circuit Application:Signal
-
Serviceable:No
-
Sealable:No
-
Packaging Quantity:1
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Packaging Method:Package
-
Cable Exit Angle:180°
-
Product Length:.842 in, 21.4 mm
-
Centerline (Pitch):.204 in, 5.2 mm
-
Product Width:1.1 in, 28 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Slot
-
Connector Height:.456 in, 11.6 mm
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
17,976
Ships today, if you order in
Кол-во MOQ на складе:
60
Кол-во MOQ, не имеющихся в наличии:
60
22 Weeks
Можно отправить
2/11/26
PRICE (USD)
КОЛ-ВО
Unit Price
60 +
$2.63
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены