- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1587268-1
1587268-1
TE Connectivity / AMP Brand
Connector Housing PL - 34 Position - Crimp ST Cable Mount - Automotive.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Housing PL - 34 Position - Crimp ST Cable Mount - Automotive.
Search Keywords: 15872681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$3.89
54
$3.83
108
$3.74
252
$3.66
504
$3.59
1,008
$3.54
2,502
$3.48
5,004 +
$3.43
Click for Quote
Log in
to unlock special pricing