- Home ›
- All Products›
- 1587042-1
1587042-1
TE Connectivity / AMP Brand
34P MALE CAP ASSY-KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
34P MALE CAP ASSY-KEY A
Search Keywords: 15870421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Package
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Contact Size:1.5mm , 2.8mm , 6.3mm
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Positions:34
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:4
-
Mating Alignment:With
-
Primary Product Color:Black
-
Packaging Quantity:100
-
Housing Material:PBT GF30
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.138 in, .268 in, 3.5 mm, 6.8 mm
-
Mating Tab Width:.059 in, .11 in, .25 in, 1.5 mm, 2.8 mm, 6.3 mm
-
Contact Type:Tab
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
20
$7.21
40
$6.99
100
$6.67
260
$6.12
500
$6.11
1,000
$5.96
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments