- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586958-1
1586958-1
TE Connectivity / AMP Brand
03P UMNL PIN HDR ASSY NATL, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL PIN HDR ASSY NATL, GW
Search Keywords: 15869581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,298
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3813
500
$0.3638
1,000
$0.3563
2,500
$0.3464
5,000
$0.3389
7,500
$0.3345
10,000
$0.3250
15,000 +
$0.3207
Click for Quote
Log in
to unlock special pricing