- Home ›
- All Products›
- 1586936-1
1586936-1
TE Connectivity / AMP Brand
06P UMNL HDR ASSY R/A, GW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL HDR ASSY R/A, GW
Search Keywords: 15869361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586936-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Number of Power Positions:6
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
Mating Retention:With
-
Housing Color:Natural
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Rating:Recognized
-
PCB Mount Alignment:Without
-
Contact Layout:Inline
-
Strain Relief:Without
-
PCB Mount Retention Type:Mounting Hole
-
Operating Voltage:600 VAC
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
Mating Alignment:With
-
Panel Mount Feature:Without
-
Housing Material:Nylon
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Multiple Contact Types:Without
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:140
-
Mating Retention Type:Positive Lock
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Header
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
Contact Current Rating (Max):12 A, 19 A
-
Centerline (Pitch):.25 in, 6.35 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Approved Standards:UL E28476
-
Agency/Standard:UL , VDE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
140
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,400
$4.62
2,800
$2.44
4,200
$1.68
5,600 +
$1.64
Click for Quote
Log in
to unlock special pricing