- Home ›
- All Products›
- 1586887-1
1586887-1
TE Connectivity / AMP Brand
06P UMNL CAP HSG, P/M, GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL CAP HSG, P/M, GW
Search Keywords: 15868871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586887-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Number of Positions:6
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Multiple Contact Types:Without
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Housing Material:Nylon
-
Number of Rows:2
-
Contact Retention Within Housing:Without
-
Contact Type:Pin
-
Contact Layout:Matrix
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-2
-
Housing Color:Natural
-
UL Rating:Recognized
-
Operating Voltage:600 VAC
-
Packaging Quantity:1
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Twist & Lock Flange
-
Agency/Standard:UL , VDE
-
Panel Thickness (Recommended):.76 – 2.29 in, .76 – 2.29 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,400
$1.684
2,800
$0.892
4,200
$0.628
5,600 +
$0.615
Click for Quote
Log in
to unlock special pricing