- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586879-1
1586879-1
TE Connectivity / AMP Brand
09P UMNL SKT HDR ASSY, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P UMNL SKT HDR ASSY, GW
Search Keywords: 15868791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586879-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,400
$1.085
2,800
$0.668
4,200
$0.528
5,600 +
$0.518
Click for Quote
Log in
to unlock special pricing