- Home ›
- All Products›
- 1586863-8
1586863-8
TE Connectivity / AMP Brand
8P VAL-U-LOK R/A HDR GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
8P VAL-U-LOK R/A HDR GW
Product Highlights:
- Connector
- Applies To Printed Circuit Board
- Wire-to-Board
- 4.20 mm Centerline
- Header
Search Keywords: 15868638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586863-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Plug
-
PCB Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Number of Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Packaging Quantity:210
-
Contact Current Rating (Max):9 A
-
Circuit Application:Power
-
PCB Mount Retention:Without
-
Mating Retention Type:Latch
-
Contact Mating Area Plating Material:Tin
-
Housing Color:White
-
PCB Mount Alignment:Without
-
Operating Voltage:600 VAC
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:Without
-
Housing Material:Polyamide
-
Number of Power Positions:8
-
Contact Type:Pin
-
Mating Alignment:With
-
Sealable:No
-
Circuit Identification Feature:With
-
Number of Signal Positions:0
-
Mating Retention:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Contact Layout:Inline , Matrix
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.216 in, 5.5 mm
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Packaging Method:Box & Tray , Tray
-
Product Length:.709 in, 18 mm
-
Approved Standards:UL E28476
-
CSA Rating:208567
-
Connector Height:.386 in, 9.8 mm
-
Product Width:.512 in, 13 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
You may purchase all in-stock quantity of 260
Stock lot only:
260
MOQ for In Stock Qty:
1050
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.6029
1,050
$0.5481
1,575
$0.5116
2,100 +
$0.5014
Click for Quote
Log in
to unlock special pricing