- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1586863-6
1586863-6
TE Connectivity / AMP Brand
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
Search Keywords: 15868636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586863-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.2 mm
-
Number of Contacts:6Power
-
Maximum Voltage Rating:6003584VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,810
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
700
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$1.0546
100
$1.0520
250
$1.0493
500
$1.0467
700
$1.0441
1,400
$0.6425
2,100
$0.5087
2,800 +
$0.4985
Click for Quote
Log in
to unlock special pricing