- Home ›
- All Products›
- 1586863-4
1586863-4
TE Connectivity / AMP Brand
4P VAL-U-LOK R/A HDR GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4P VAL-U-LOK R/A HDR GW
Search Keywords: 15868634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586863-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Signal Positions:0
-
Housing Material:Polyamide
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Number of Power Positions:4
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):9 A
-
Connector Mounting Type:Board Mount
-
Operating Voltage:600 VAC
-
Circuit Application:Power
-
Housing Color:White
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-2
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Latch
-
Sealable:No
-
Mating Alignment:With
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector & Housing Type:Plug
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board
-
Packaging Quantity:400
-
Number of Positions:4
-
PCB Mount Alignment:Without
-
Circuit Identification Feature:With
-
Contact Type:Pin
-
Rectangular Power Connector Type:Header
-
Row-to-Row Spacing:.216 in, 5.5 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Contact Layout:Inline , Matrix , Square Grid
-
Packaging Method:Box & Tray , Tray
-
Product Width:.512 in, 13 mm
-
CSA Rating:208567
-
Approved Standards:UL E28476
-
Product Length:.378 in, 9.6 mm
-
Connector Height:.386 in, 9.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.8875
2,000
$0.5461
3,000
$0.4324
4,000 +
$0.4237
Click for Quote
Log in
to unlock special pricing