Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586860-1

The 1586860-1 is a 6-position Universal MATE-N-LOK receptacle housing for wire-to-wire connector applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1586860-1 is a 6-position Universal MATE-N-LOK receptacle housing for wire-to-wire connector applications.
Search Keywords: 15868601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586860-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586860-1 RoHS compliant?
Yes, 1586860-1 is RoHS compliant.
What is the lead time for 1586860-1?
The standard lead time for 1586860-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,147
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5767
500
$0.4547
1,800
$0.3932
3,600
$0.3922
5,400
$0.3629
9,000
$0.3620
16,200
$0.3611
25,200 +
$0.3602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!