- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586856-1
1586856-1
TE Connectivity / AMP Brand
02P UMNL CAP HSG, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P UMNL CAP HSG, GW
Search Keywords: 15868561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586856-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,277
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.4207
500
$0.3419
1,000
$0.3410
4,000
$0.3082
8,000
$0.2997
12,000
$0.2860
16,000
$0.2853
28,000 +
$0.2766
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT